
309-13816 | |
|---|---|
DigiKey Part Number | 309-13816-ND |
Manufacturer | |
Manufacturer Product Number | 309-13816 |
Description | HEATSHRINK 1-1/2" X 196.8' BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.752" (19.10mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 196.8' (60.0m) | Base Product Number |
Inner Diameter - Supplied 1.500" (38.10mm) |


