Image for 305-02419 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305-02419

DigiKey Part Number
305-02419-ND
Manufacturer
Manufacturer Product Number
305-02419
Description
HEATSHRINK 0.093" X 1312.3' CLR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 1312.3' (400.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1312.3' (400.0m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.049" (1.24mm)
Recovered Wall Thickness
0.019" (0.50mm)
Material
Features
Chemical Resistant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.