Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-30242

DigiKey Part Number
300-30242-ND
Manufacturer
Manufacturer Product Number
300-30242
Description
HEATSHRINK 0.093" RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.049" (1.24mm)
Mfr
Recovered Wall Thickness
0.019" (0.50mm)
Series
Material
Packaging
Bulk
Features
Corrosion Resistant, Self Extinguishing
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
120°C
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.093" BLACK
In-Stock: 0
Unit Price: 13,89000 €
HEATSHRINK 0.093" CLEAR
In-Stock: 0
Unit Price: 15,57000 €
HEATSHRINK 0.093" BLUE
In-Stock: 0
Unit Price: 14,64000 €