2P9C is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 108
Unit Price: 43,79000 €
Datasheet

Direct


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 24,17598 €
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: 354,78000 €
Datasheet

Direct


Alpha Wire
In Stock: 14
Unit Price: 101,67000 €
Datasheet

Direct


Panduit Corp
In Stock: 2
Unit Price: 69,28000 €
Datasheet
Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2P9C

DigiKey Part Number
1436-1412-ND
Manufacturer
Manufacturer Product Number
2P9C
Description
SPIRAL WRAP 1/4" X 100' NATURAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
2.000" (50.80mm)
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-268°C ~ 260°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant
Material Flammability Rating
Non Flammable
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,91920 €491,92 €
Manufacturers Standard Package
Unit Price without VAT:4,91920 €
Unit Price with VAT:5,85385 €