
2N9M | |
|---|---|
DigiKey Part Number | 1436-2N9M-ND |
Manufacturer | |
Manufacturer Product Number | 2N9M |
Description | 2N 1/4" SPIRALWRAP NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Natural | |
Length | - | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Acid Resistant, Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57979 € | 579,79 € |
| Unit Price without VAT: | 0,57979 € |
|---|---|
| Unit Price with VAT: | 0,68995 € |


