
2N0M | |
|---|---|
DigiKey Part Number | 1436-2N0M-ND |
Manufacturer | |
Manufacturer Product Number | 2N0M |
Description | 2N 1/4" SPIRALWRAP BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap X 1000' (304.80m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 1000' (304.80m) |
Packaging Bulk | Operating Temperature -40°C ~ 121°C |
Part Status Active | Material Flammability Rating UL94 HB |
Type Spiral Wrap | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T25N-M0 | Panduit Corp | 0 | T25N-M0-ND | 1.937,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77951 € | 779,51 € |
| Unit Price without VAT: | 0,77951 € |
|---|---|
| Unit Price with VAT: | 0,92762 € |


