
2FRP9M | |
|---|---|
DigiKey Part Number | 1436-2FRP9M-ND |
Manufacturer | |
Manufacturer Product Number | 2FRP9M |
Description | 2FRP 1/4" SPIRALWRAP NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 1000' (304.80m) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 1000' (304.80m) |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Active | Heat Protection Flame Retardant |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Chemical Resistant, Self Extinguishing |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) | Material Flammability Rating UL94 V-1 |
Material Polyethylene (PE) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58404 € | 584,04 € |
| Unit Price without VAT: | 0,58404 € |
|---|---|
| Unit Price with VAT: | 0,69501 € |

