
251-30809 | |
|---|---|
DigiKey Part Number | 251-30809-ND |
Manufacturer | |
Manufacturer Product Number | 251-30809 |
Description | GROMMET EDGE SLOT PTFE NATURAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Edging - 9.7' L (2.96m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.382" ~ 0.508" (9.70mm ~ 12.90mm) | |
Panel Cutout Dimensions | Edging - 9.7' L (2.96m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 576,18567 € | 34.571,14 € |
| Unit Price without VAT: | 576,18567 € |
|---|---|
| Unit Price with VAT: | 685,66095 € |

