
251-30709 | |
|---|---|
DigiKey Part Number | 1436-251-30709-ND |
Manufacturer | |
Manufacturer Product Number | 251-30709 |
Description | WIRE DUCT SLOTTED ADH 9.70' NAT |
Customer Reference | |
Detailed Description | Wire Duct Natural Slotted (Raceway), Base Adhesive 9.70' (2.96m) |
Datasheet | Datasheet |
Category | Length 9.70' (2.96m) |
Manufacturer HellermannTyton | Width 0.520" (13.21mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Material Polytetrafluoroethylene (PTFE) |
Part Status Obsolete | Color Natural |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 0.268" (6.81mm) |

