
251-30609 | |
|---|---|
DigiKey Part Number | 1436-251-30609-ND |
Manufacturer | |
Manufacturer Product Number | 251-30609 |
Description | WIRE DUCT SLOTTED ADH 9.70' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Natural Slotted (Raceway), Base Adhesive 9.70' (2.96m) |
Datasheet | Datasheet |
Category | Length 9.70' (2.96m) |
Manufacturer HellermannTyton | Width 0.449" (11.41mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Color Natural |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 0.268" (6.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,09000 € | 434,09 € |
| Unit Price without VAT: | 434,09000 € |
|---|---|
| Unit Price with VAT: | 516,56710 € |

