Cable Clamp, P-Type Black Fastener 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-60120

DigiKey Part Number
211-60120-ND
Manufacturer
Manufacturer Product Number
211-60120
Description
CBL CLAMP P-TYPE BLACK FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.748" (19.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Width
0.394" (10.00mm)
Series
Material Thickness
0.059" (1.50mm)
Packaging
Bulk
Material Flammability Rating
UL94 V-2
Part Status
Obsolete
Features
Heat Stabilized
Type
Clamp, P-Type
Screw Size
0.165" (4.20mm)
Opening Size
0.748" (19.00mm)
Bundle Center to Mounting Center
0.709" (18.00mm)
Mounting Type
Fastener
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.