Cable Clamp, P-Type Black Fastener 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-60008

DigiKey Part Number
211-60008-ND
Manufacturer
Manufacturer Product Number
211-60008
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Series
Width
0.394" (10.00mm)
Packaging
Bulk
Panel Hole Size
0.170" (4.32mm)
Part Status
Active
Material Thickness
0.059" (1.50mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 V-2
Opening Size
0.630" (16.00mm)
Bundle Center to Mounting Center
0.630" (16.00mm)
Mounting Type
Fastener
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,12980 €194,70 €
Unit Price without VAT:0,12980 €
Unit Price with VAT:0,15446 €