
1NFP0C | |
|---|---|
DigiKey Part Number | 1NFP0C-ND |
Manufacturer | |
Manufacturer Product Number | 1NFP0C |
Description | SPIRAL WRAP 1/8" X 100' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -60°C ~ 88°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection UV Resistant |
Diameter - Inside, Expanded 0.500" (12.70mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Outside, Non-Expanded 0.125" (3.18mm) | Base Product Number |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,85000 € | 28,85 € |
| 2 | 26,53500 € | 53,07 € |
| 3 | 25,27000 € | 75,81 € |
| 5 | 23,75600 € | 118,78 € |
| 7 | 22,81143 € | 159,68 € |
| 10 | 21,84900 € | 218,49 € |
| Unit Price without VAT: | 28,85000 € |
|---|---|
| Unit Price with VAT: | 34,33150 € |

