
190-00301 | |
|---|---|
DigiKey Part Number | 190-00301-ND |
Manufacturer | |
Manufacturer Product Number | 190-00301 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.728" ~ 0.827" (18.50mm ~ 21.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.823" ~ 1.185" (20.90mm ~ 30.10mm) |
Packaging Bulk | Width 0.234" (5.94mm) |
Part Status Active | Material Thickness 0.070" (1.78mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.728" ~ 0.827" (18.50mm ~ 21.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54278 € | 1.628,34 € |
| Unit Price without VAT: | 0,54278 € |
|---|---|
| Unit Price with VAT: | 0,64591 € |

