
184-44002 | |
|---|---|
DigiKey Part Number | 1436-184-44002-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-44002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Category | Length 1.58' (482.58mm) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,98000 € | 22,98 € |
| 10 | 19,53000 € | 195,30 € |
| 25 | 18,30760 € | 457,69 € |
| 50 | 17,43380 € | 871,69 € |
| 100 | 16,60240 € | 1.660,24 € |
| 250 | 15,56400 € | 3.891,00 € |
| 500 | 14,82218 € | 7.411,09 € |
| Unit Price without VAT: | 22,98000 € |
|---|---|
| Unit Price with VAT: | 27,34620 € |

