
184-44002 | |
|---|---|
DigiKey Part Number | 1436-184-44002-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-44002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 12,72600 € | 127,26 € |
| 25 | 11,92880 € | 298,22 € |
| 50 | 11,35960 € | 567,98 € |
| 100 | 10,81760 € | 1.081,76 € |
| 250 | 10,14088 € | 2.535,22 € |
| 500 | 9,65750 € | 4.828,75 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |

