
184-44002 | |
|---|---|
DigiKey Part Number | 1436-184-44002-23-ND |
Manufacturer | |
Manufacturer Product Number | 184-44002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.92' (584.20mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,83000 € | 26,83 € |
| 10 | 22,80800 € | 228,08 € |
| 25 | 21,37960 € | 534,49 € |
| 50 | 20,35980 € | 1.017,99 € |
| 100 | 19,38850 € | 1.938,85 € |
| 250 | 18,17620 € | 4.544,05 € |
| Unit Price without VAT: | 26,83000 € |
|---|---|
| Unit Price with VAT: | 31,92770 € |

