
184-44002 | |
|---|---|
DigiKey Part Number | 1436-184-44002-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-44002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Category | Length 1.75' (533.40mm) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,15000 € | 25,15 € |
| 10 | 21,37200 € | 213,72 € |
| 25 | 20,03400 € | 500,85 € |
| 50 | 19,07840 € | 953,92 € |
| 100 | 18,16840 € | 1.816,84 € |
| 250 | 17,03224 € | 4.258,06 € |
| 500 | 16,22048 € | 8.110,24 € |
| Unit Price without VAT: | 25,15000 € |
|---|---|
| Unit Price with VAT: | 29,92850 € |

