
184-42002 | |
|---|---|
DigiKey Part Number | 184-42002-ND |
Manufacturer | |
Manufacturer Product Number | 184-42002 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 2.008" (51.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 53,73450 € | 1.074,69 € |
| Unit Price without VAT: | 53,73450 € |
|---|---|
| Unit Price with VAT: | 63,94406 € |

