
184-34006 | |
|---|---|
DigiKey Part Number | 1436-184-34006-ND |
Manufacturer | |
Manufacturer Product Number | 184-34006 |
Description | SLHD3X4 GRAY PVC DUCT 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Height 3.070" (77.98mm) |
Manufacturer HellermannTyton | Length 7.00' (2.13m) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.820 | 11,12732 € | 20.251,72 € |
| Unit Price without VAT: | 11,12732 € |
|---|---|
| Unit Price with VAT: | 13,24151 € |

