
184-34005 | |
|---|---|
DigiKey Part Number | 1436-184-34005-72-ND |
Manufacturer | |
Manufacturer Product Number | 184-34005 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.000" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,45000 € | 66,45 € |
| 10 | 56,48700 € | 564,87 € |
| 25 | 54,79640 € | 1.369,91 € |
| Unit Price without VAT: | 66,45000 € |
|---|---|
| Unit Price with VAT: | 79,07550 € |





