
184-34005 | |
|---|---|
DigiKey Part Number | 1436-184-34005-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-34005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Length 2.00' (609.60mm) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.000" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,09000 € | 25,09 € |
| 10 | 21,33000 € | 213,30 € |
| 25 | 19,99440 € | 499,86 € |
| 50 | 19,04060 € | 952,03 € |
| 100 | 18,13230 € | 1.813,23 € |
| 250 | 16,99836 € | 4.249,59 € |
| 500 | 16,28158 € | 8.140,79 € |
| Unit Price without VAT: | 25,09000 € |
|---|---|
| Unit Price with VAT: | 29,85710 € |

