
184-34005 | |
|---|---|
DigiKey Part Number | 1436-184-34005-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-34005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Category | Length 1.75' (533.40mm) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.000" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,79000 € | 22,79 € |
| 10 | 19,37300 € | 193,73 € |
| 25 | 18,16040 € | 454,01 € |
| 50 | 17,29380 € | 864,69 € |
| 100 | 16,46890 € | 1.646,89 € |
| 250 | 15,43884 € | 3.859,71 € |
| 500 | 14,70304 € | 7.351,52 € |
| Unit Price without VAT: | 22,79000 € |
|---|---|
| Unit Price with VAT: | 27,12010 € |

