
184-34005 | |
|---|---|
DigiKey Part Number | 1436-184-34005-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-34005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.83' (558.80mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 € | 23,31 € |
| 10 | 19,81100 € | 198,11 € |
| 25 | 18,57040 € | 464,26 € |
| 50 | 17,68420 € | 884,21 € |
| 100 | 16,84070 € | 1.684,07 € |
| 250 | 15,78756 € | 3.946,89 € |
| 500 | 15,03508 € | 7.517,54 € |
| Unit Price without VAT: | 23,31000 € |
|---|---|
| Unit Price with VAT: | 27,73890 € |

