
184-34003 | |
|---|---|
DigiKey Part Number | 1436-184-34003-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-34003 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.000" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 10 | 11,65800 € | 116,58 € |
| 25 | 10,92720 € | 273,18 € |
| 50 | 10,40580 € | 520,29 € |
| 100 | 9,90940 € | 990,94 € |
| 250 | 9,28944 € | 2.322,36 € |
| 500 | 8,84656 € | 4.423,28 € |
| 1.000 | 8,42492 € | 8.424,92 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 16,32680 € |

