
184-34003 | |
|---|---|
DigiKey Part Number | 1436-184-34003-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-34003 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.000" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 10 | 16,42900 € | 164,29 € |
| 25 | 15,40080 € | 385,02 € |
| 50 | 14,66580 € | 733,29 € |
| 100 | 13,96620 € | 1.396,62 € |
| 250 | 13,09272 € | 3.273,18 € |
| 500 | 12,46858 € | 6.234,29 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |

