
184-34001 | |
|---|---|
DigiKey Part Number | 184-34001-ND |
Manufacturer | |
Manufacturer Product Number | 184-34001 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 4.000" (101.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3X4WH6-A | Panduit Corp | 0 | F3X4WH6-A-ND | 90,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 65,41450 € | 1.308,29 € |
| Unit Price without VAT: | 65,41450 € |
|---|---|
| Unit Price with VAT: | 77,84326 € |


