
184-33002 | |
|---|---|
DigiKey Part Number | 1436-184-33002-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-33002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.67' (508.00mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 € | 18,27 € |
| 10 | 15,52600 € | 155,26 € |
| 25 | 14,55400 € | 363,85 € |
| 50 | 13,85960 € | 692,98 € |
| 100 | 13,19840 € | 1.319,84 € |
| 250 | 12,37284 € | 3.093,21 € |
| 500 | 11,78310 € | 5.891,55 € |
| Unit Price without VAT: | 18,27000 € |
|---|---|
| Unit Price with VAT: | 21,74130 € |

