
184-32002 | |
|---|---|
DigiKey Part Number | 184-32002-ND |
Manufacturer | |
Manufacturer Product Number | 184-32002 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Color Black |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 2.000" (50.80mm) |

