
184-24004 | |
|---|---|
DigiKey Part Number | 1436-184-24004-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-24004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,16000 € | 17,16 € |
| 10 | 14,58300 € | 145,83 € |
| 25 | 13,66960 € | 341,74 € |
| 50 | 13,01720 € | 650,86 € |
| 100 | 12,39620 € | 1.239,62 € |
| 250 | 11,62088 € | 2.905,22 € |
| 500 | 11,06688 € | 5.533,44 € |
| Unit Price without VAT: | 17,16000 € |
|---|---|
| Unit Price with VAT: | 20,42040 € |


