
184-24002 | |
|---|---|
DigiKey Part Number | 184-24002-ND |
Manufacturer | |
Manufacturer Product Number | 184-24002 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2X4WH6-A | Panduit Corp | 0 | 298-21200-ND | 77,67400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 85,39550 € | 1.707,91 € |
| Unit Price without VAT: | 85,39550 € |
|---|---|
| Unit Price with VAT: | 101,62065 € |





