
184-23001 | |
|---|---|
DigiKey Part Number | 184-23001-ND |
Manufacturer | |
Manufacturer Product Number | 184-23001 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.070" (77.98mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 8,64150 € | 1.036,98 € |
| Unit Price without VAT: | 8,64150 € |
|---|---|
| Unit Price with VAT: | 10,28339 € |

