
184-22206 | |
|---|---|
DigiKey Part Number | 1436-184-22206-ND |
Manufacturer | |
Manufacturer Product Number | 184-22206 |
Description | SLHD4X5 GRAY PVC DUCT 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Height 4.070" (103.38mm) |
Manufacturer HellermannTyton | Length 7.00' (2.13m) |
Series | Width 4.000" (101.60mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.820 | 14,54501 € | 26.471,92 € |
| Unit Price without VAT: | 14,54501 € |
|---|---|
| Unit Price with VAT: | 17,30856 € |

