
184-22029 | |
|---|---|
DigiKey Part Number | 1436-184-22029-ND |
Manufacturer | |
Manufacturer Product Number | 184-22029 |
Description | WIRE DUCT SLOTTED ADH 6' BLK |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Color Black |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 5.070" (128.78mm) |

