
184-22008 | |
|---|---|
DigiKey Part Number | 1436-184-22008-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-22008 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Length 2.00' (609.60mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2X2WH6 | Panduit Corp | 183 | 298-12057-ND | 772,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 10 | 13,16100 € | 131,61 € |
| 25 | 12,33760 € | 308,44 € |
| 50 | 11,74860 € | 587,43 € |
| 100 | 11,18810 € | 1.118,81 € |
| 250 | 10,48808 € | 2.622,02 € |
| 500 | 9,98812 € | 4.994,06 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |



