
184-22008 | |
|---|---|
DigiKey Part Number | 1436-184-22008-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-22008 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Length 1.42' (431.80mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 10 | 9,83000 € | 98,30 € |
| 25 | 9,21440 € | 230,36 € |
| 50 | 8,77440 € | 438,72 € |
| 100 | 8,35570 € | 835,57 € |
| 250 | 7,83292 € | 1.958,23 € |
| 500 | 7,45938 € | 3.729,69 € |
| 1.000 | 7,10381 € | 7.103,81 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |


