
184-22005 | |
|---|---|
DigiKey Part Number | 1436-184-22005-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-22005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Category | Length 1.75' (533.40mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,81000 € | 13,81 € |
| 10 | 11,73700 € | 117,37 € |
| 25 | 11,00160 € | 275,04 € |
| 50 | 10,47640 € | 523,82 € |
| 100 | 9,97650 € | 997,65 € |
| 250 | 9,35240 € | 2.338,10 € |
| 500 | 8,90652 € | 4.453,26 € |
| 1.000 | 8,48200 € | 8.482,00 € |
| Unit Price without VAT: | 13,81000 € |
|---|---|
| Unit Price with VAT: | 16,43390 € |


