
184-22005 | |
|---|---|
DigiKey Part Number | 1436-184-22005-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-22005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 7,35000 € | 73,50 € |
| 25 | 6,89040 € | 172,26 € |
| 50 | 6,56120 € | 328,06 € |
| 100 | 6,24800 € | 624,80 € |
| 250 | 5,85700 € | 1.464,25 € |
| 500 | 5,57766 € | 2.788,83 € |
| 1.000 | 5,31177 € | 5.311,77 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |


