
184-22005 | |
|---|---|
DigiKey Part Number | 1436-184-22005-23-ND |
Manufacturer | |
Manufacturer Product Number | 184-22005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Length 1.92' (584.20mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| 10 | 12,70700 € | 127,07 € |
| 25 | 11,91160 € | 297,79 € |
| 50 | 11,34280 € | 567,14 € |
| 100 | 10,80180 € | 1.080,18 € |
| 250 | 10,12604 € | 2.531,51 € |
| 500 | 9,64330 € | 4.821,65 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 17,79050 € |


