
184-22005 | |
|---|---|
DigiKey Part Number | 1436-184-22005-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-22005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Length 1.17' (355.60mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 8,36200 € | 83,62 € |
| 25 | 7,83840 € | 195,96 € |
| 50 | 7,46420 € | 373,21 € |
| 100 | 7,10810 € | 710,81 € |
| 250 | 6,66328 € | 1.665,82 € |
| 500 | 6,34552 € | 3.172,76 € |
| 1.000 | 6,04301 € | 6.043,01 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |


