
184-15403 | |
|---|---|
DigiKey Part Number | 1436-184-15403-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-15403 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Category | Length 1.75' (533.40mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| 10 | 16,44600 € | 164,46 € |
| 25 | 15,41600 € | 385,40 € |
| 50 | 14,68040 € | 734,02 € |
| 100 | 13,98010 € | 1.398,01 € |
| 250 | 13,10568 € | 3.276,42 € |
| 500 | 12,48098 € | 6.240,49 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,02650 € |


