
184-14004 | |
|---|---|
DigiKey Part Number | 1436-184-14004-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-14004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.17' (355.60mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 10 | 11,18000 € | 111,80 € |
| 25 | 10,47920 € | 261,98 € |
| 50 | 9,97920 € | 498,96 € |
| 100 | 9,50300 € | 950,30 € |
| 250 | 8,90848 € | 2.227,12 € |
| 500 | 8,48374 € | 4.241,87 € |
| 1.000 | 8,07941 € | 8.079,41 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |


