
184-15403 | |
|---|---|
DigiKey Part Number | 1436-184-15403-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-15403 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Length 1.42' (431.80mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 € | 16,27 € |
| 10 | 13,82500 € | 138,25 € |
| 25 | 12,95880 € | 323,97 € |
| 50 | 12,34040 € | 617,02 € |
| 100 | 11,75170 € | 1.175,17 € |
| 250 | 11,01656 € | 2.754,14 € |
| 500 | 10,49136 € | 5.245,68 € |
| Unit Price without VAT: | 16,27000 € |
|---|---|
| Unit Price with VAT: | 19,36130 € |


