
184-15403 | |
|---|---|
DigiKey Part Number | 1436-184-15403-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-15403 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Length 1.17' (355.60mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 11,70500 € | 117,05 € |
| 25 | 10,97200 € | 274,30 € |
| 50 | 10,44800 € | 522,40 € |
| 100 | 9,94950 € | 994,95 € |
| 250 | 9,32708 € | 2.331,77 € |
| 500 | 8,88240 € | 4.441,20 € |
| 1.000 | 8,45903 € | 8.459,03 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |


