
184-15403 | |
|---|---|
DigiKey Part Number | 1436-184-15403-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-15403 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Length 1.67' (508.00mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 € | 18,73 € |
| 10 | 15,91400 € | 159,14 € |
| 25 | 14,91800 € | 372,95 € |
| 50 | 14,20580 € | 710,29 € |
| 100 | 13,52810 € | 1.352,81 € |
| 250 | 12,68204 € | 3.170,51 € |
| 500 | 12,07750 € | 6.038,75 € |
| Unit Price without VAT: | 18,73000 € |
|---|---|
| Unit Price with VAT: | 22,28870 € |


