
184-15403 | |
|---|---|
DigiKey Part Number | 1436-184-15403-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-15403 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Length 1.25' (381.00mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| 10 | 12,38700 € | 123,87 € |
| 25 | 11,61120 € | 290,28 € |
| 50 | 11,05700 € | 552,85 € |
| 100 | 10,52930 € | 1.052,93 € |
| 250 | 9,87064 € | 2.467,66 € |
| 500 | 9,40002 € | 4.700,01 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,33830 € |


