
184-15302 | |
|---|---|
DigiKey Part Number | 1436-184-15302-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-15302 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Length 1.17' (355.60mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,75100 € | 97,51 € |
| 25 | 9,14000 € | 228,50 € |
| 50 | 8,70340 € | 435,17 € |
| 100 | 8,28810 € | 828,81 € |
| 250 | 7,76956 € | 1.942,39 € |
| 500 | 7,39906 € | 3.699,53 € |
| 1.000 | 7,04640 € | 7.046,40 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |


