
184-15302 | |
|---|---|
DigiKey Part Number | 1436-184-15302-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-15302 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Category | Length 1.08' (330.20mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 10 | 9,11500 € | 91,15 € |
| 25 | 8,54440 € | 213,61 € |
| 50 | 8,13640 € | 406,82 € |
| 100 | 7,74820 € | 774,82 € |
| 250 | 7,26340 € | 1.815,85 € |
| 500 | 6,91704 € | 3.458,52 € |
| 1.000 | 6,58734 € | 6.587,34 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,76870 € |


