
184-15302 | |
|---|---|
DigiKey Part Number | 1436-184-15302-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-15302 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Category | Length 1.58' (482.58mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,27000 € | 15,27 € |
| 10 | 12,97600 € | 129,76 € |
| 25 | 12,16360 € | 304,09 € |
| 50 | 11,58320 € | 579,16 € |
| 100 | 11,03070 € | 1.103,07 € |
| 250 | 10,34064 € | 2.585,16 € |
| 500 | 9,84764 € | 4.923,82 € |
| Unit Price without VAT: | 15,27000 € |
|---|---|
| Unit Price with VAT: | 18,17130 € |


