
184-15302 | |
|---|---|
DigiKey Part Number | 1436-184-15302-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-15302 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Length 1.42' (431.80mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,53000 € | 13,53 € |
| 10 | 11,49500 € | 114,95 € |
| 25 | 10,77520 € | 269,38 € |
| 50 | 10,26080 € | 513,04 € |
| 100 | 9,77130 € | 977,13 € |
| 250 | 9,16000 € | 2.290,00 € |
| 500 | 8,72328 € | 4.361,64 € |
| 1.000 | 8,30754 € | 8.307,54 € |
| Unit Price without VAT: | 13,53000 € |
|---|---|
| Unit Price with VAT: | 16,10070 € |


